Mueller 22.170-1.5M-2 Test Lead 4mm Jack 1.5m Red 1pc

MPN
22.170-1.5M-2
Brand
Mueller
Order Code
05-4497
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £9.48
10+ £9.12
50+ £8.58
100+ £8.07
200+ £7.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

The Mueller Electric 22.170-1.5M-2 test lead features 4 mm jacks at both ends and is 1.5 metres long in red. It is ideal for connecting electronic equipment and conducting electrical tests. This test lead is commonly used in laboratory and industrial settings for reliable measurements.
Cable Length 1.5m
Nominal Current 32A
Type Test lead
Colour Red
Type A 4 mm jack
Type B 4 mm jack

Reviews

Be the first to submit a review

Trustpilot