Mueller 22.170-1.5M-0 Test Lead 4 mm Jack 1.5 m Black 1pc

MPN
22.170-1.5M-0
Brand
Mueller
Order Code
05-4496
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £9.48
10+ £9.07
50+ £8.58
100+ £8.08
200+ £7.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

Mueller Electric's 22.170-1.5M-0 test lead features dual 4 mm jacks and is 1.5 metres long in black. It is typically used for electrical testing and measurement. Ideal for connecting measuring instruments or testing devices in various applications.
Cable Length 1.5m
Nominal Current 32A
Type Test lead
Colour Black
Type A 4 mm jack
Type B 4 mm jack

Reviews

Be the first to submit a review

Trustpilot