Mta 1605110 Ring Terminal Car Connectors Red Brass 10mm Hole

MPN
1605110
EAN-13
8010266007479
Order Code
16-9578
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
10+ £0.756
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 28 in stock

MTA Automotive 1605110 is a specialised automotive connector accessory known as a ring terminal, specifically designed for robust electrical applications in vehicles. Made from premium red brass, this ring terminal features a 10mm diameter hole, allowing it to accommodate a range of conductor sizes in automotive circuits. Its durable construction ensures reliable electrical conductivity and resistance to corrosion, making it suitable for use in harsh automotive environments. Typical engineering applications include grounding connections, battery linking, and general power distribution tasks within automotive electrical systems, where secure and efficient electrical connections are critical.
Type Tubolar
Content 1
Cross-section range 25 mm² (max)
max. cross section 25mm²
Product Type Ring terminal

Reviews

Be the first to submit a review

Trustpilot