Mta 1605100 Ring Terminal Car Connector Yellow Insulated Copper 5mm Hole

MPN
1605100
EAN-13
8010266007462
Order Code
16-9577
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
10+ £0.695
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 81 in stock

MTA Automotive 1605100 refers to the MTA Automotive 1605100 Ring Terminal Car Connector, a high-quality automotive connector accessory designed for reliable performance in electrical systems. This connector features a yellow insulated design, enhancing safety by providing a secure grip and reducing the risk of electrical shorts. Constructed from copper, it ensures efficient conductivity, and a 5mm hole size accommodates standard wiring configurations. This ring terminal is suitable for a range of automotive applications, including battery connections and grounding systems where dependable electrical connections are essential.
Type Tubolar
Content 1
Cross-section range 16 mm² (max)
max. cross section 16mm²
Product Type Ring terminal

Reviews

Be the first to submit a review

Trustpilot