Mta 1605021 Ring Terminal Car Connectors Yellow Copper Plain 20mm

MPN
1605021
EAN-13
8010266022236
Order Code
16-9574
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
5+ £1.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 31 in stock

MTA Automotive 1605021 is a ring terminal car connector designed for reliable electrical connections in automotive applications. This yellow connector, part number 2755675, features a high-quality copper construction with a plain finish, allowing for excellent conductivity and corrosion resistance. It supports wire sizes up to 20mm, making it ideal for heavy-duty electrical installations within vehicles, such as battery connections, starter motors, and grounding systems. Engineers value this component for its durability and performance under the demanding conditions of automotive environments, ensuring secure and stable connections across various electrical systems.
Type Tubolar
Content 1
Cross-section range 36 mm² (max)
max. cross section 36mm²
Product Type Ring terminal

Reviews

Be the first to submit a review

Trustpilot