Mta 1605020 Ring Terminal Connectors Blue Pvc 5mm Hole Diameter

MPN
1605020
EAN-13
8010266007431
Order Code
16-9573
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
5+ £1.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 155 in stock

MTA Automotive 1605020 is a ring terminal connector designed for automotive applications. This connector features a blue PVC insulation with a hole diameter of 5 mm, making it suitable for secure electrical connections in vehicles. It is engineered to ensure reliable conductivity and durability in demanding automotive environments. Typically, this type of accessory is used in wiring harnesses and electrical systems where a strong and stable connection is required between components. The MTA Automotive 1605020 facilitates effective current transfer while minimising the risk of disconnection under vibration and thermal stress common in vehicular operation.
Type Tubolar
Content 1
Cross-section range 36 mm² (max)
max. cross section 36mm²
Product Type Ring terminal

Reviews

Be the first to submit a review

Trustpilot