Mta 1605010 Ring Terminal Car Connectors Red Insulated 5mm Hole Size

MPN
1605010
EAN-13
8010266007424
Order Code
16-9572
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
10+ £0.771
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 60 in stock

MTA Automotive 1605010 is a red insulated ring terminal car connector specifically designed for automotive applications. This ring terminal, identified by the alternate description 2755673, features a 5mm hole size, making it suitable for secure connections within electrical systems in vehicles. Such connectors are critical in ensuring reliable electrical grounding and power distribution in various automotive systems, including battery connections and other high-current applications. The red insulation provides clear identification of the connector's current rating, simplifying installation and maintenance processes for engineers and technicians working with automotive wiring harnesses.
Type Tubolar
Content 1
Cross-section range 25 mm² (max)
max. cross section 25mm²
Product Type Ring terminal

Reviews

Be the first to submit a review

Trustpilot