Mta 1605000 Ring Terminal Car Connectors Yellow Insulated 16-14 Awg

MPN
1605000
EAN-13
8010266007417
Order Code
16-9571
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
10+ £0.633
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 69 in stock

MTA Automotive 1605000 is a ring terminal connector designed for secure and efficient automotive electrical connections. As an Automotive Connector Accessory, this yellow insulated terminal is suitable for wire sizes ranging from 16 to 14 AWG, providing reliable conductivity and insulation. Engineered to withstand the demanding environments of automotive applications, it ensures durable performance in temperature variants and vibration conditions. Typical applications include use in electrical systems where a strong, permanent connection is required, such as in automotive wiring harnesses, battery connections, and grounding solutions. The design accommodates easy crimping and installation, making it an essential component in vehicular electrical maintenance and assembly.
Type Tubolar
Content 1
Cross-section range 16 mm² (max)
max. cross section 16mm²
Product Type Ring terminal

Reviews

Be the first to submit a review

Trustpilot