MPDBHDWMPDBHDW Battery Tray 1xD Cable Robust 69x36x27 mm Battery Holder

MPN
BHDW
Brand
MPD
EAN-13
2050005007120
Order Code
09-9876
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
3+ £1.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 186 in stock

MPD manufactures the BHDW Battery Tray featuring dimensions of 69 x 36 x 27 mm, designed to securely hold one D-sized battery. This battery holder, identified by the code 02050005007120, is an integral accessory for rechargeable applications, offering durability and secure placement with its robust clip and bracket. Ideal for use in various electronic devices, it maintains efficient power management and accessibility within compact spaces.
Type Battery tray
Battery Size D
Mount Wires
Connector Cable
Dim (L x W x H) 69 x 36 x 27 mm
Factory colour Black
Height 27mm
Length 69mm
Material (details) Chemical resistant plastic
Number of Cells 1
Width 36mm

Reviews

Be the first to submit a review

Trustpilot