MPD DU1-M-502 Battery Tray 6x AA Pin Contact Robust 111x29x27mm

MPN
DU1-M-502
Brand
MPD
EAN-13
2050004849165
Order Code
09-9890
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
2+ £4.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 12 in stock

The MPD DU1-M-502 is a battery tray designed to hold 6 AA batteries, featuring pin contacts and dimensions of 111 x 29 x 27 mm. This battery holder, made by MPD, is ideal for applications requiring secure and efficient battery connections, such as rechargeable accessories and portable devices. Its robust construction makes it a reliable choice for accommodating standard AA batteries in various electronic projects.
Type Battery tray
Battery Size AA
Mount PCB
Connector Pin contact
Dim (L x W x H) 111 x 29 x 27 mm
Factory colour Black
Height 27mm
Length 111mm
Material (details) Chemical resistant plastic
Number of Cells 6
Pin spacing 12mm
Width 29mm

Reviews

Be the first to submit a review

Trustpilot