MPD DU1-M-306 Battery Holder Spring-Loaded 29x27x2mm Robust Design

MPN
DU1-M-306
Brand
MPD
EAN-13
4016139193830
Order Code
09-9889
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 20 in stock

MPD manufactures the DU1-M-306 battery clip featuring a spring-loaded contact. This product, with dimensions 29 x 27 x 2 mm, is ideal for battery holders and rechargeable accessories. It is typically used in various battery accessories for secure and reliable connections.
Type Battery clip
Mount Wires
Dim (L x W x H) 29 x 27 x 2 mm
Factory colour Black
Height 2mm
Length 29mm
Material (details) Chemical resistant plastic
Pin spacing 17mm
Width 27mm

Reviews

Be the first to submit a review

Trustpilot