MPD BU1-M-402 Battery Tray Holds 6xC 112x53x48mm Robust Holder

MPN
BU1-M-402
Brand
MPD
EAN-13
2050004849219
Order Code
09-9886
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £5.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The MPD battery tray, model BU1-M-402, accommodates six C batteries with pin contacts. Measuring 112 x 53 x 48 mm, it features round contacts for rechargeable accessories. Typically used in battery holders and brackets, it is ideal for secure and organised battery storage.
Type Battery tray
Battery Size C
Mount PCB
Connector Pin contact
Dim (L x W x H) 112 x 53 x 48 mm
Factory colour Black
Height 48mm
Length 112mm
Material (details) Chemical resistant plastic
Number of Cells 6
Width 53mm

Reviews

Be the first to submit a review

Trustpilot