MPD BK-18650-piece6 Battery Tray 3x 18650 77.7x59.69x21.54 mm

MPN
BK-18650-PC6
Brand
MPD
EAN-13
4016138734430
Order Code
09-9882
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £6.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The MPD BK-18650-PC6 is a battery tray designed to hold three 18650 batteries with through-hole mounting, measuring 77.7 x 59.69 x 21.54 mm. Manufactured by MPD, it is an ideal component for rechargeable battery applications, offering secure and compact storage. This battery holder is commonly used in portable electronics and DIY electronics projects.
Type Battery tray
Battery Size 18650
Mount PCB
Connector Through-hole
Dim (L x W x H) 77.7 x 59.69 x 21.54 mm
Factory colour Black
Height 21.54mm
Length 77.7mm
Material (details) Acid-resistant plastic
Misc Attribute L for 3 x 18650
Number of Cells 3
Pin spacing 72.5mm
Width 59.69mm

Reviews

Be the first to submit a review

Trustpilot