MPD BK-18650-piece4 Battery Tray 2x18650 Through-Hole 77.7x40.21x21.54mm

MPN
BK-18650-PC4
Brand
MPD
EAN-13
4016138734423
Order Code
09-9881
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £6.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 72 in stock

The MPD BK-18650-PC4 Battery Tray, manufactured by MPD, securely holds two 18650 batteries with dimensions of 77.7 x 40.21 x 21.54 mm. It is designed for through-hole applications and is typically used in rechargeable battery setups. Common applications include portable electronics and DIY battery packs.
Type Battery tray
Battery Size 18650
Mount PCB
Connector Through-hole
Dim (L x W x H) 77.7 x 40.21 x 21.54 mm
Factory colour Black
Height 21.54mm
Length 77.7mm
Material (details) Acid-resistant plastic
Misc Attribute L for 2 x 18650
Number of Cells 2
Pin spacing 72.5mm
Width 40.21mm

Reviews

Be the first to submit a review

Trustpilot