MPD BK-1280-piece6 Battery Tray 3x AA Solder Lug 60x48x17mm Robust Holder

MPN
BK-1280-PC6
Brand
MPD
EAN-13
2050004865844
Order Code
09-9880
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £5.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The MPD BK-1280-PC6 is a battery tray designed to hold three AA batteries with dimensions of 60 x 48 x 17 mm. Manufactured by MPD, this holder features 6 solder lugs for secure electrical connections. It is commonly used in various battery-powered devices requiring rechargeable or replaceable accessories.
Type Battery tray
Battery Size AA
Mount Solder tag
Connector Solder lug
Dim (L x W x H) 60 x 48 x 17 mm
Factory colour Black
Height 17mm
Length 60mm
Material (details) Chemical resistant plastic
Misc Attribute L FOR 3 AA
Number of Cells 3
Pin spacing 16mm
Width 48mm

Reviews

Be the first to submit a review

Trustpilot