MPD BK-1264-piece8 Battery Tray 4x AAA Solder Lug 53x49x12mm Robust Holder

MPN
BK-1264-PC8
Brand
MPD
EAN-13
2050004849196
Order Code
09-9879
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £5.60 £4.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The MPD BK-1264-PC8 is a battery tray designed by MPD for holding four AAA batteries. It features solder lugs for secure connections and has dimensions of 53 x 49 x 12 mm. This battery accessory is ideal for use in electronic projects and devices requiring compact and reliable power sources.
Type Battery tray
Battery Size AAA
Mount Solder tag
Connector Solder lug
Dim (L x W x H) 53 x 49 x 12 mm
Factory colour Black
Height 12mm
Length 53mm
Material (details) Chemical resistant plastic
Misc Attribute L for 4 Micro
Number of Cells 4
Pin spacing 12mm
Width 49mm

Reviews

Be the first to submit a review

Trustpilot