MPD BHCW Battery Tray 1x C Cable 61x29x25 mm Robust Holder

MPN
BHCW
Brand
MPD
EAN-13
2050005006987
Order Code
09-9875
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
3+ £1.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 185 in stock

The MPD Battery Tray BHCW is a compact battery accessory measuring 61 x 29 x 25 mm, designed to securely hold a single battery. It features a cable connection for easy integration with rechargeable systems. This accessory is typically used in electronic devices requiring a stable and reliable battery holder.
Type Battery tray
Battery Size C
Mount Wires
Connector Cable
Dim (L x W x H) 61 x 29 x 25 mm
Factory colour Black
Height 25mm
Length 61mm
Material (details) Chemical resistant plastic
Number of Cells 1
Width 29mm

Reviews

Be the first to submit a review

Trustpilot