MPD BH9VW Battery Holder 1x 9V Sturdy Holder with Cable 55x30x21mm

MPN
BH9VW
Brand
MPD
EAN-13
2050005007083
Order Code
09-9874
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £2.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 200 in stock

The MPD BH9VW is a battery tray designed to hold a standard 9V PP3 battery, measuring 55 x 30 x 21 mm. Manufactured by MPD, this holder features a cable and is ideal for use in various battery-powered devices. It is commonly used in electronic projects and applications requiring secure and reliable battery housing.
Type Battery tray
Battery Size 9V PP3
Mount Wires
Connector Cable
Dim (L x W x H) 55 x 30 x 21 mm
Factory colour Black
Height 21mm
Length 55mm
Material (details) Chemical resistant plastic
Number of Cells 1
Width 30mm

Reviews

Be the first to submit a review

Trustpilot