MPD BH4DW Battery Tray 4x D 138x72x29mm High-Quality Robust Holder

MPN
BH4DW
Brand
MPD
EAN-13
2050005007151
Order Code
09-9873
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £4.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 62 in stock

The MPD BH4DW battery tray holds four D batteries securely, measuring 138 x 72 x 29 mm. Designed by MPD, this battery holder is ideal for rechargeable battery configurations and various electronics projects. It is commonly used in battery clips, battery brackets, and battery accessories.
Type Battery tray
Battery Size D
Connector Cable
Dim (L x W x H) 138 x 72 x 29 mm
Factory colour Black
Height 29mm
Length 138mm
Material (details) Chemical resistant plastic
Number of Cells 4
Width 72mm

Reviews

Be the first to submit a review

Trustpilot