MPD BH2AAW Battery Tray for 2x AA 58x32x16mm High-Quality Holder

MPN
BH2AAW
Brand
MPD
EAN-13
2050005007076
Order Code
09-9868
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
2+ £3.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 50 in stock

The MPD BH2AAW is a compact battery tray designed for holding two AA batteries, measuring 58 x 32 x 16 mm. Manufactured by MPD, this battery holder features a reliable cable connection, making it ideal for rechargeable and standard battery applications. It is commonly used in various electronic projects and devices requiring secure battery placement.
Type Battery tray
Battery Size AA
Mount Wires
Connector Cable
Dim (L x W x H) 58 x 32 x 16 mm
Factory colour Black
Height 16mm
Length 58mm
Material (details) Chemical resistant plastic
Number of Cells 2
Width 32mm

Reviews

Be the first to submit a review

Trustpilot