MPD BH2AAAW Battery Tray 2x AAA Cable 51x25x13mm Robust Holder

MPN
BH2AAAW
Brand
MPD
EAN-13
2050005002354
Order Code
09-9867
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £3.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 94 in stock

The MPD BH2AAAW is a battery holder designed to fit two AAA batteries with dimensions of 51 x 25 x 13 mm. Manufactured by MPD, this battery tray features durable construction and cable connectivity for easy integration. It is typically used in various battery accessories and rechargeable applications.
Type Battery tray
Battery Size AAA
Mount Wires
Connector Cable
Dim (L x W x H) 51 x 25 x 13 mm
Factory colour Black
Height 13mm
Length 51mm
Material (details) Chemical resistant plastic
Number of Cells 2
Width 25mm

Reviews

Be the first to submit a review

Trustpilot