MPD BH26DW Battery Tray 6x D Cable 201x73x29mm Robust Holder

MPN
BH26DW
Brand
MPD
EAN-13
2050005007007
Order Code
09-9866
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £5.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Manufactured by MPD, the BH26DW is a robust battery tray designed to hold six D batteries securely. Measuring 201 x 73 x 29 mm, it features cables for easy integration into various rechargeable and battery-powered devices. This battery holder is ideal for use in electronics projects where reliable power supply and efficient battery management are required.
Type Battery tray
Battery Size D
Mount Wires
Connector Cable
Dim (L x W x H) 201 x 73 x 29 mm
Factory colour Black
Height 29mm
Length 201mm
Material (details) Chemical resistant plastic
Number of Cells 6
Width 73mm

Reviews

Be the first to submit a review

Trustpilot