MPD BH26CW Battery Tray Holds 6x C 158x55x26mm Robust Holder

MPN
BH26CW
Brand
MPD
EAN-13
2050005002378
Order Code
09-9865
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
2+ £3.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

Manufactured by MPD, the BH26CW is a compact battery tray designed to hold six C size batteries with dimensions of 158 x 55 x 26 mm. This versatile battery holder features a sturdy plastic construction with attached cables for secure connections, making it suitable for various portable electronics. Commonly used in both battery-powered devices and rechargeable setups, it provides reliable support and easy installation.
Type Battery tray
Battery Size C
Mount Wires
Connector Cable
Dim (L x W x H) 158 x 55 x 26 mm
Factory colour Black
Height 26mm
Length 158mm
Material (details) Chemical resistant plastic
Number of Cells 6
Width 55mm

Reviews

Be the first to submit a review

Trustpilot