MPD BH22CL Battery Tray 4x C Solder Lug 61x54x40mm Solder Connection

MPN
BH22CL
Brand
MPD
EAN-13
4016138533040
Order Code
09-9864
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
2+ £3.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 98 in stock

The MPD BH22CL battery tray, manufactured by MPD, is designed to hold four C-type batteries, with dimensions of 61 x 54 x 40 mm. It features solder lugs for secure connections, making it suitable for both rechargeable and standard battery applications. This black battery holder is ideal for powering devices that require round cell holders, often utilised in DIY electronics projects and portable equipment.
Type Battery tray
Battery Size C
Mount Solder tag
Connector Solder lug
Dim (L x W x H) 61 x 54 x 40 mm
Factory colour Black
Height 40mm
Length 61mm
Material (details) Plastic
Misc Attribute Solder Lugs
Number of Cells 4
Pin spacing 25mm
Width 54mm

Reviews

Be the first to submit a review

Trustpilot