MPD BH223-L Tray CR-P2 Solder Lug 47x38x26mm Battery Connection

MPN
BH223-L
Brand
MPD
EAN-13
2050000381812
Order Code
09-9863
Country of Origin
South Korea
View Full Product Range (21)

Discontinued


The MPD BH223-L is a battery holder by the Manufacturer MPD, designed to house one 6 V lithium CR-P2 cell. This black battery tray measures 47 x 38 x 26 mm and features solder lugs for secure electrical connections. It is typically used in applications requiring compact and reliable battery housing solutions, such as in portable electronics and power accessories.
Type Battery tray
Battery Size CR-P2
Mount Solder tag
Connector Solder lug
Dim (L x W x H) 47 x 38 x 26 mm
Factory colour Black
Height 26mm
Length 47mm
Material (details) Plastic
Misc Attribute Solder Lugs
Number of Cells 1
Pin spacing 17.02mm
Width 38mm

Trustpilot