MPD BH210CL Battery Tray 10x C 135x110x25mm High-Quality Robust Holder

MPN
BH210CL
Brand
MPD
EAN-13
2050004953268
Order Code
09-9862
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £6.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 48 in stock

The MPD BH210CL battery tray is designed for holding up to 10 baby-sized batteries with dimensions of 135 x 110 x 25 mm. It features solder lugs for secure connections, making it ideal for rechargeable and battery accessories. Commonly used in electronics, this battery holder provides efficient storage and management for multiple batteries.
Type Battery tray
Battery Size C
Mount Solder tag
Connector Solder lug
Dim (L x W x H) 135 x 110 x 25 mm
Factory colour Black
Height 25mm
Length 135mm
Material (details) Chemical resistant plastic
Misc Attribute L for 10 Baby
Number of Cells 10
Pin spacing 110mm
Width 110mm

Reviews

Be the first to submit a review

Trustpilot