MPD BH13CW Battery Holder for 3x C Cells 146x29x25 mm Robust Build

MPN
BH13CW
Brand
MPD
EAN-13
2050005007090
Order Code
09-9860
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £2.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

Manufactured by MPD, the BH13CW Battery Tray is designed to hold three C-type batteries. This versatile battery holder features dimensions of 146 x 29 x 25 mm and includes a cable for easy connectivity. It is commonly used in rechargeable applications and battery-powered devices.
Type Battery tray
Battery Size C
Mount Wires
Connector Cable
Dim (L x W x H) 146 x 29 x 25 mm
Factory colour Black
Height 25mm
Length 146mm
Material (details) Chemical resistant plastic
Number of Cells 3
Width 29mm

Reviews

Be the first to submit a review

Trustpilot