MPD BH1/3N-C Battery Tray 1x 1/3N Solder Lug 16x13.5x12.5mm

MPN
BH1/3N-C
Brand
MPD
EAN-13
2050000381829
Order Code
09-9858
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £2.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 81 in stock

Manufactured by MPD, the BH1/3N-C battery tray is designed to hold a 1/3N cell and features solder lugs. With dimensions of 16 x 13.5 x 12.5 mm, this compact black battery holder is ideal for use in battery accessories and power applications. It is commonly used in devices requiring round cell holders.
Type Battery tray
Battery Size 1/3N
Mount Solder tag
Connector Solder lug
Dim (L x W x H) 16 x 13.5 x 12.5 mm
Factory colour Black
Height 12.5mm
Length 16mm
Material (details) Plastic
Misc Attribute PCB Pins
Number of Cells 1
Pin spacing 11.53mm
Width 13.5mm

Reviews

Be the first to submit a review

Trustpilot