MPD BH-18650-W Battery Tray Fits 1x 18650 Size 78x21x21mm Robust

MPN
BH-18650-W
Brand
MPD
EAN-13
2050005007175
Order Code
09-9861
Country of Origin
China
View Full Product Range (21)

Discontinued


The MPD BH-18650-W is a battery tray designed to hold a single 18650 battery securely. Measuring 78 x 21 x 21 mm, this battery holder includes a cable for easy connectivity. It is commonly used in rechargeable accessories and various battery-powered devices.
Type Battery tray
Battery Size 18650
Mount Wires
Connector Cable
Dim (L x W x H) 78 x 21 x 21 mm
Factory colour Black
Height 21mm
Length 78mm
Material (details) Chemical resistant plastic
Number of Cells 1
Width 21mm

Trustpilot