MPD BF310 Fuse Holder 10A 600V Single Unit

MPN
BF310
Brand
MPD
Order Code
09-9856
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £1.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 766 in stock

The MPD BF310 fuse holder is manufactured by MPD and is designed to hold fuses with a rating of 10 A and 600 V. Its robust construction ensures secure and reliable performance in various electrical circuits. This fuse holder is ideal for use in industrial and commercial electrical systems.
Type Fuse holder
Current Rating 10A
Voltage Rating - AC 600 V
Colour Red, White
Fuse Size 6.3x32mm
Maximum Temperature +105°C
Nominal Voltage 600V

Reviews

Be the first to submit a review

Trustpilot