MPD BCAAW Battery Tray 1x AA 60x16x14mm High-Quality Holder

MPN
BCAAW
Brand
MPD
EAN-13
2050005007069
Order Code
09-9852
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
3+ £2.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 96 in stock

MPD manufactures the BCAAW battery tray, a robust AA holder measuring 60 x 16 x 14 mm. Its reliable design makes it ideal for securing batteries in a wide variety of rechargeable accessories. This battery tray is commonly used in electronic devices requiring compact and efficient battery management.
Type Battery tray
Battery Size AA
Mount Wires
Connector Cable
Dim (L x W x H) 60 x 16 x 14 mm
Factory colour Black
Height 14mm
Length 60mm
Material (details) Chemical resistant plastic
Number of Cells 1
Width 16mm

Reviews

Be the first to submit a review

Trustpilot