MPD BCAAAW Battery Tray 1x AAA Cable 51x13x11mm Robust Holder

MPN
BCAAAW
Brand
MPD
EAN-13
2050005006970
Order Code
09-9851
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
3+ £1.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 159 in stock

The MPD BCAAAW battery tray by MPD is designed to hold a single AAA battery and includes an attached cable. This compact battery holder, measuring 51 x 13 x 11 mm, serves as a reliable accessory for battery management in electronics projects. It is typically used in small devices where space efficiency and secure battery connections are essential.
Type Battery tray
Battery Size AAA
Mount Wires
Connector Cable
Dim (L x W x H) 51 x 13 x 11 mm
Factory colour Black
Height 11mm
Length 51mm
Material (details) Chemical resistant plastic
Number of Cells 1
Width 13mm

Reviews

Be the first to submit a review

Trustpilot