MPD BC4AAAW Battery Tray 4x AAA Cable 51 x 48 x 13 mm Robust Holder

MPN
BC4AAAW
Brand
MPD
EAN-13
2050005007052
Order Code
09-9850
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £5.15 £4.38
10+ £3.99
50+ £3.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Manufactured by MPD, the BC4AAAW is a battery tray designed to hold four AAA batteries with dimensions of 51 x 48 x 13 mm. This battery holder is ideal for use in rechargeable accessories and battery-powered devices requiring secure battery placement. Its compact size and cable connection make it suitable for applications needing efficient energy storage and management.
Type Battery tray
Battery Size AAA
Mount Wires
Connector Cable
Dim (L x W x H) 51 x 48 x 13 mm
Factory colour Black
Height 13mm
Length 51mm
Material (details) Chemical resistant plastic
Number of Cells 4
Width 48mm

Reviews

Be the first to submit a review

Trustpilot