MPD BC3AAAW Battery Tray 3x AAA Cable 52x38x14mm Robust Holder

MPN
BC3AAAW
Brand
MPD
EAN-13
2050005007045
Order Code
09-9849
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £2.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 54 in stock

Manufactured by MPD, the BC3AAAW battery tray is designed to hold 3 AAA batteries securely. This compact holder, measuring 52 x 38 x 14 mm, is ideal for various rechargeable accessory applications. It is typically used in electronic projects or devices requiring reliable battery organisation.
Type Battery tray
Battery Size AAA
Mount Wires
Connector Cable
Dim (L x W x H) 52 x 38 x 14 mm
Factory colour Black
Height 14mm
Length 52mm
Material (details) Chemical resistant plastic
Number of Cells 3
Width 38mm

Reviews

Be the first to submit a review

Trustpilot