MPD BC22AAW Battery Tray Holds 2x AA 57.7x25.4x15.9mm Robust Holder

MPN
BC22AAW
Brand
MPD
EAN-13
2050005051161
Order Code
09-9848
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
3+ £2.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 122 in stock

MPD's BC22AAW Battery Tray holds two AA batteries and measures 57.7 x 25.4 x 15.9 mm. This battery holder is suitable for a range of rechargeable and non-rechargeable power applications. It is commonly used in battery accessories, providing a secure and efficient power connection.
Type Battery tray
Battery Size AA
Mount Wires
Connector Cable
Dim (L x W x H) 57.7 x 25.4 x 15.9 mm
Factory colour Black
Height 15.9mm
Length 57.7mm
Material (details) Chemical resistant plastic
Number of Cells 2
Width 25.4mm

Reviews

Be the first to submit a review

Trustpilot