MPD BA4D-S Battery Tray 4x D Spring-loaded Contact 116x65x65mm

MPN
BA4D-S
Brand
MPD
EAN-13
2050004849202
Order Code
09-9847
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £5.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 56 in stock

Manufactured by MPD, the BA4D-S battery tray is designed to hold four D-sized batteries with spring-loaded contacts. It measures 116 x 65 x 65 mm, making it a compact solution for creating reliable power connections. Common applications include use in rechargeable systems and as part of battery accessory or holder setups.
Type Battery tray
Battery Size D
Connector Spring-loaded contact
Dim (L x W x H) 116 x 65 x 65 mm
Factory colour Black
Height 65mm
Length 116mm
Material (details) Chemical resistant plastic
Number of Cells 4
Pin spacing 33.5mm
Width 65mm

Reviews

Be the first to submit a review

Trustpilot