MPD BA3AAW Battery Tray for 3x AA 58x48x16mm Robust High-Quality

MPN
BA3AAW
Brand
MPD
EAN-13
4016139193762
Order Code
09-9845
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £4.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The MPD BA3AAW Battery tray holds three AA batteries and is sized at 58 x 48 x 16 mm. As a battery holder, it features a cable for easy connectivity and is ideal for use in rechargeable and battery-operated devices. Manufactured by MPD, it serves as a key component in battery-powered accessories and gadgets.
Type Battery tray
Battery Size AA
Mount Wires
Connector Cable
Dim (L x W x H) 58 x 48 x 16 mm
Factory colour Black
Height 16mm
Length 58mm
Material (details) Chemical resistant plastic
Number of Cells 3
Width 48mm

Reviews

Be the first to submit a review

Trustpilot