MPD BA3AApiece-UL94V-0 Battery Tray 3x AA 58x48x16mm Solder Lug Robust

MPN
BA3AAPC-UL94V-0
Brand
MPD
EAN-13
4016139193502
Order Code
09-9844
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £4.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

The MPD BA3AAPC-UL94V-0 battery tray is designed to hold three AA batteries with dimensions of 58 x 48 x 16 mm. Manufactured by MPD, this battery holder features solder lugs for secure electrical connections. It is commonly used in electronic projects and devices requiring reliable battery housing.
Type Battery tray
Battery Size AA
Mount Solder tag
Connector Solder lug
Dim (L x W x H) 58 x 48 x 16 mm
Factory colour Black
Height 16mm
Length 58mm
Material (details) Chemical resistant plastic
Misc Attribute L FOR 3 AA
Number of Cells 3
Pin spacing 12.7mm
Width 48mm

Reviews

Be the first to submit a review

Trustpilot