Motrona 9085.5010 Incremental Converter Converts Pulses to Analogue Signals

MPN
9085.5010
Brand
Motrona
EAN-13
4053199990122
Order Code
09-9842
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £402.08 £341.77
10+ £327.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

Motrona's 9085.5010 Incremental Converter/Analogue is a versatile signal converter that transforms count pulses into position values. This digital-to-analogue converter is ideal for applications requiring precise position control and incremental signal conversion. It is commonly used in systems requiring electronic relays for accurate position feedback.
Type Incremental converter/analogue
Dim (L x W x H) 102 x 22.5 x 102 mm
Height 102mm
Length 102mm
Mounting depth 102mm
Outputs 9
Probe inputs 2
Supply Voltage 24V
Weight 100g
Width 22.5mm

Reviews

Be the first to submit a review

Trustpilot