Motrona 8386.5010 Sin Cos Splitter Signal Distributor with Dual Outputs

MPN
8386.5010
Brand
Motrona
EAN-13
4016138996487
Order Code
09-9840
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £416.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Motrona 8386.5010 is a Sin Cos splitter designed to convert and distribute sinus and cosine signals. It features high precision electronic relays for efficient signal transformation. This device is typically used in applications requiring accurate signal splitting and conversion for automation and control systems.
Type Sin Cos splitter
Dim (L x W x H) 102 x 22.5 x 102 mm
Height 102mm
Length 102mm
Outputs 4
Probe inputs 1
Supply Voltage 24V
Weight 100g
Width 22.5mm

Reviews

Be the first to submit a review

Trustpilot