Motrona 7379.5021 IO Module 1 Digital Input Ideal for DMS Sensors

MPN
7379.5021
Brand
Motrona
EAN-13
2050009134341
Order Code
09-9836
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £293.27 £249.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Motrona 7379.5021 IO module includes one digital input, making it suitable for precision monitoring tasks. Manufactured by Motrona, this module is typically used in industrial automation and control applications. Its reliable performance is ideal for integrating into complex systems requiring digital signal processing.
Dim (L x W x H) 140 x 34 x 109 mm
Height 109mm
Length 140mm
Number of Digital Inputs 1
Type IO module
Width 34mm

Reviews

Be the first to submit a review

Trustpilot