Motrona 7184.5024 IO Module Compact 4-Digital Outputs 1-Digital Input

MPN
7184.5024
Brand
Motrona
EAN-13
2050009134303
Order Code
09-9830
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £658.27 £559.53
10+ £545.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Motrona 7184.5024 IO module features four digital outputs and one digital input, designed for versatile industrial control applications. Manufactured by Motrona, this screw terminal module is ideal for integrating into automated systems requiring precise input/output management. Typical uses include machine control, monitoring, and data acquisition systems.
Dim (L x W x H) 140 x 54 x 118 mm
Height 118mm
Interfaces Screw terminal
Length 140mm
Number of Digital Inputs 1
Number of Digital Outputs 4
Operating Voltage 10 - 30V DC
Type IO module
Width 54mm

Reviews

Be the first to submit a review

Trustpilot