Motrona 6890.5010 Standstill Monitor Guards Cabinets Fast & Adjustable

MPN
6890.5010
Brand
Motrona
EAN-13
4016138996500
Order Code
09-9827
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £261.11 £229.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Manufacturer Motrona offers the 6890.5010 standstill monitor, featuring electronic relays for precise direction of rotation and standstill detection. This device supports left and right-handed drive monitoring, ensuring accurate oversight in various mechanical systems. Typical applications include safety monitoring in industrial machinery, where detecting motion status is critical.
Type Standstill monitor
Dim (L x W x H) 102 x 22.5 x 102 mm
Height 102mm
Length 102mm
Outputs 2 Relay outputs / 2 semiconductor outputs
Probe inputs 1
Supply Voltage 24V
Weight 100g
Width 22.5mm

Reviews

Be the first to submit a review

Trustpilot