Motrona 6877.5022 IO Module 2 Digital Inputs USB/RS-485 HTL Outputs

MPN
6877.5022
Brand
Motrona
EAN-13
2050009134372
Order Code
09-9821
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £418.78 £355.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Motrona 6877.5022 IO module features screw terminals and includes two digital inputs. This versatile module is typically used for industrial automation applications. Motrona is the manufacturer of this reliable and efficient device.
Dim (L x W x H) 118 x 34 x 140 mm
Height 140mm
Interfaces Screw terminal
Length 118mm
Number of Digital Inputs 2
Operating Voltage 18 - 30V DC
Type IO module
Width 34mm

Reviews

Be the first to submit a review

Trustpilot