Motrona 6588.5150 Process Display Parametrisation Analogue Inputs

MPN
6588.5150
Brand
Motrona
EAN-13
4053199559558
Order Code
09-9817
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £286.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Motrona's 6588.5150 is an analogue process display designed for various measurement tasks. It features voltage and current display capabilities, making it suitable as a flow meter and panel meter. This process indicator is typically used in industrial settings for precise monitoring and control of electrical parameters.
Dim (L x W x H) 116 x 96 x 48 mm
Height 48mm
Length 116mm
Type Process display
Weight 200g
Width 96mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot