Motrona 6588.5150.CO Process Display Easy Config Analogue Inputs

MPN
6588.5150.CO
Brand
Motrona
EAN-13
4053199558315
Order Code
09-9818
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £314.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Motrona 6588.5150.CO is an analogue display and process indicator designed for precise measurement applications. It features functions for voltage, amperage, and flow meter displays, making it suitable for various industrial processes. Typical applications include use as a panel meter in monitoring and controlling electrical and process parameters.
Dim (L x W x H) 116 x 96 x 48 mm
Height 48mm
Length 116mm
Type Process display
Weight 200g
Width 96mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot