Motraxx SGM24F-N20VAV Gearmotor 5V 100:1 High-Torque Precision

Image Representative of Range

Motraxx SGM24F-N20VAV Gearmotor 5V 100:1 High-Torque Precision

MPN
SGM24F-N20VAV
Brand
Motraxx
EAN-13
4016138984613
Order Code
09-9814
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £22.79 £19.40
10+ £18.00
100+ £17.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 149 in stock

The Motraxx SGM24F-N20VAV Gearmotor is manufactured by Motraxx and features a 5 V input with a gear ratio of 100:1. It is designed for precision tasks requiring controlled motion and is often used in robotics and small mechanical devices. This gearmotor is ideal for applications that demand efficient power conversion and compact design.
Current Rating 30mA
Gear Ratio 100:1
Dimensions (L x W x H) 19.2 x 24 x 10 mm
Height 10mm
Idle speed 36 U/min
Length 19.2mm
Max. Load Current 100mA
Maximum Output Torque 49m
Operating Voltage 4–6V
Supply Voltage 5V
Type Gearmotor
Width 24mm

Reviews

Be the first to submit a review

Trustpilot