Motraxx SF10S-16166N-38HRACB Tune-Up Kit for 01:32 Slot-Cars Drive Pro-Level

Image Representative of Range

Motraxx SF10S-16166N-38HRACB Tune-Up Kit for 01:32 Slot-Cars Drive Pro-Level

MPN
SF10S-16166N-38HRACB
Brand
Motraxx
EAN-13
4016138386646
Order Code
09-9809
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £9.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 112 in stock

Motraxx produces the SF10S-16166N-38HRACB, a miniature brushed motor noted for its high rotational speed. This slot car motor is designed for precise applications, offering excellent performance in competitive racing environments. Its compact size allows for seamless integration into small-scale models and hobbyist projects.
Supply Voltage 4 à 14,8V DC
Power Rating 6.69W
Shaft Length 7.6mm
Shaft Diameter 2mm
Current (peak performance) 1.73A
Current Rating 0.19A
Dim (L x W x H) 25 x 20 x 15 mm
Efficiency 52%
Height 15mm
Idle speed 24000 U/min
Idle speed (details) 24/600 U/min
Length 25mm
Load speed 20110 U/min
Maximum Output Torque 0.80Ncm
Type Miniature brushed motor
Weight 19g
Width 20mm

Reviews

Be the first to submit a review

Trustpilot