Motraxx RA12W0298-SY8460 Gearmotor 4.5V DC 1:298 Compact for Models

Image Representative of Range

Motraxx RA12W0298-SY8460 Gearmotor 4.5V DC 1:298 Compact for Models

MPN
RA12W0298-SY8460
Brand
Motraxx
EAN-13
4016138737615
Order Code
09-9806
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £22.80 £19.40
10+ £18.00
100+ £17.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Motraxx RA12W0298-SY8460 gearmotor operates at 4.5 V DC with a gear ratio of 1:298. Manufactured by Motraxx, it is compact and efficient, suitable for precise motion control. Common applications include robotics, small machinery, and hobbyist projects.
Current Rating 0.026A
Gear Ratio 1:298
Shaft Diameter 3mm
Dimensions (L x W x H) 24.1 x 12 x 10 mm
Height 10mm
Length 24.1mm
Load speed 7 U/min
Maximum Output Torque 0.3Nm
Operating Voltage 3 - 6V
Shaft Length 3.7mm
Supply Voltage 4.5V DC
Type Gearmotor
Width 12mm

Reviews

Be the first to submit a review

Trustpilot