Motraxx LFA-130RAC-2280 Universal Brushed Motor Robust & Powerful

Image Representative of Range

Motraxx LFA-130RAC-2280 Universal Brushed Motor Robust & Powerful

MPN
LFA-130RAC-2280
Brand
Motraxx
EAN-13
4016138390605
Order Code
12-5029
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £4.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 248 in stock

The Motraxx LFA-130RAC-2280 is a universal brushed motor known for its versatility and robust performance. This motor is typically used in applications requiring reliable rotary motion, such as small appliances and hobby projects. With its durable construction, the LFA-130RAC-2280 ensures consistent operation across various tasks.
Type Universal brushed motor
Average current consumption 0.550A
Current Rating 0.18A
Dim (Ø x L) 20 mm x 25 mm
Efficiency 45%
Idle speed 8000 U/min
Length 25mm
Load speed 6100 U/min
Maximum Output Torque 58 Nmm
Misc Attribute 2025-22
Power Rating 0.370W
Shaft Diameter 20mm
Shaft Length 8mm
Supply Voltage 1.5V DC
Weight 18g

Reviews

Be the first to submit a review

Trustpilot